PDP SEO Portlet

BTA24-600CWRG

Triac, 600 V, 25 A, TO-220AB, 1.3 V, 250 A, 50 mA

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA24-600CWRG
Secondary Manufacturer Part#: BTA24-600CWRG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Available either in through-hole or surface-mount packages, the BTA24, BTB24, BTA25, BTA26, BTB26 and T25 triac series is suitable for general purpose mains power AC switching.

  • High current triac
  • Low thermal resistance with clip bonding
  • High commutation (4 quadrant) or very high commutation (3 quadrant) capability
  • BTA series UL1557 certified
  • Packages are RoHS (2002/95/EC) compliant
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.3
    50
    3
    25
    125 °C
    260
    1.55
    600
    BTA24 Series
    Through Hole
    ITO-220AB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  47136.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $0.64096