PDP SEO Portlet

BTA24-600BWRG

Triac, 600 V, 24 A, TO-220AB, 1.5 V, 250 A, 75 mA

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA24-600BWRG
Secondary Manufacturer Part#: BTA24-600BWRG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BTA24-600BWRG is a 3-pin Insulated Triac, suitable for general purpose mains power AC switching. It features high current, low thermal resistance with clip bonding and high commutation (4 quadrant) or very high commutation (3 quadrant) capability.

  • 4A Peak gate current
  • 50mA Snubberless sensitivity and type
  • 25A in TO-220AB Current

Technical Attributes

Find Similar Parts

Description Value
1.3
75
3
25
125 °C
260
1.55
600
BTA24 Series
Through Hole
ITO-220AB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  22616.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.2148
2+
$1.19018
4+
$1.18408
8+
$1.17798
16+
$0.5856