PDP SEO Portlet

BTA16-800CWRG

Triac, 800 V, 16 A, TO-220AB, 1.3 V, 160 A, 35 mA

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA16-800CWRG
Secondary Manufacturer Part#: BTA16-800CWRG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Snubberles logic level and standard TRIACs are specially recommended for use on inductive loads, thanks to their high commutation performance. Available either in through-hole and surfacemount packages, these devices are suitable for general purpose AC switching. They can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits or for phase control operation in light dimmers and motor speed controllers, etc. The Logic level versions are designed to interface directly with low power drivers such as microcontrollers.

  • Medium current Triac
  • Low thermal resistance with clip bonding
  • Low thermal resistance insulation ceramic for insulated BTA
  • High commutation (4Q) or very high commutation (3Q) capability
  • BTA series UL1557 certified
  • RoHS ( 2002/95/EC) compliant
  • Insulated tab (BTA series, rated at 2500 VRMS)
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.3
    35
    3
    16
    125 °C
    168
    1.55
    800
    BTA16 Series
    Through Hole
    ITO-220AB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  2234.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:50  
    USD $:
    2000+
    $0.4607
    4000+
    $0.45825
    8000+
    $0.4559
    16000+
    $0.45355
    32000+
    $0.4512