PDP SEO Portlet

BTA16-600CWRG

Triac, 600 V, 16 A, TO-220AB, 1.5 V, 160 A, 35 mA

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA16-600CWRG
Secondary Manufacturer Part#: BTA16-600CWRG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BTA16-600CWRG is a 3-pin Snubberless Insulated TRIAC for general purpose AC switching and can be used as ON/OFF function. The BTA series TRIAC provides voltage insulated tab by using an internal ceramic pad.

  • High commutation performance
  • Low thermal resistance with clip bonding
  • Medium current operation

Technical Attributes

Find Similar Parts

Description Value
1.3
35
3
16
125 °C
168
1.55
600
BTA16 Series
Through Hole
ITO-220AB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.46143
2000+
$0.44861
4000+
$0.44247
8000+
$0.43649
16000+
$0.43067