PDP SEO Portlet

BTA16-600BWRG

Triac, 600 V, 16 A, 1.3 V, 50 mA, ITO-220AB, 3 Pins

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA16-600BWRG
Secondary Manufacturer Part#: BTA16-600BWRG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BTA16-600BWRG is a 3-pin Snubberless Insulated TRIAC for general purpose AC switching and can be used as ON/OFF function. The BTA series TRIAC provides voltage insulated tab by using an internal ceramic pad.

  • High commutation performance
  • Low thermal resistance with clip bonding
  • Medium current operation

Technical Attributes

Find Similar Parts

Description Value
1.3 V
50 mA
3
16 A
125 °C
168 A
1.55 V
600 V
BTA16 Series
Through Hole
ITO-220AB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  6505.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.29669