PDP SEO Portlet

BTA16-600BRG

Triac, 600 V, 16 A, TO-220AB, 1.5 V, 160 A, 50 mA

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA16-600BRG
Secondary Manufacturer Part#: BTA16-600BRG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BTA16-600BRG is a Standard Triac suitable for general purpose mains power AC switching. It can be used as an On/off or phase angle function in applications such as static relays, light dimmers and appliance motor speed controllers.

  • Medium current triac
  • Low thermal resistance with clip bonding
  • Low thermal resistance insulation ceramic for insulated BTA
  • High commutation (4Q) or very high commutation (3Q) capability
  • Insulated tab (rated at 2500VRMS)
  • 4A Peak gate current
  • UL94V-0 Flame-rated epoxy

Technical Attributes

Find Similar Parts

Description Value
1.3 V
50 mA
3
16 A
125 °C
168 A
1.55 V
600 V
BTA16 Series
Through Hole
ITO-220AB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  17800.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.6708
2+
$0.80438
4+
$0.80025
8+
$0.79612
16+
$0.4608