PDP SEO Portlet

BTA12-600BWRG

Triac, 600 V, 12 A, 1.3 V, 50 mA, ITO-220AB, 3 Pins

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA12-600BWRG
Secondary Manufacturer Part#: BTA12-600BWRG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Available either in through-hole or surface-mount packages, the BTA12, BTB12 and T12xx triac series is suitable for general purpose mains power AC switching.

  • Medium current triac
  • Low thermal resistance with clip bonding
  • Low thermal resistance insulation ceramic for insulated BTA
  • High commutation (4Q) or very high commutation (3Q) capability
  • BTA series UL1557 certified
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.3 V
    50 mA
    3
    12 A
    125 °C
    126 A
    1.55 V
    600 V
    BTA12 Series
    Through Hole
    ITO-220AB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  10000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1  
    USD $:
    1000+
    $0.35177
    2000+
    $0.342
    4000+
    $0.33732
    8000+
    $0.33276
    16000+
    $0.32832