PDP SEO Portlet

BTA08-600SWRG

Thyristor TRIAC 600V 84A 3-Pin(3+Tab) TO-220AB Isolated Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA08-600SWRG
Secondary Manufacturer Part#: BTA08-600SWRG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Available either in through-hole or surface-mount packages, the BTA08, BTB08, T810, T835 is suitable for general purpose AC switching. It can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting

  • On-state rms current, IT(RMS)8 A
  • Repetitive peak off-state voltage, VDRM/VRRM600 to 800 V
  • Triggering gate current, IGT (Q1)5 to 50 mA
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.2
    15
    3
    8
    125 °C
    84
    1.55
    600
    BTA08 Series
    Through Hole
    ITO-220AB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:50  
    USD $:
    2000+
    $0.3382
    4000+
    $0.32881
    8000+
    $0.3243
    16000+
    $0.31992
    32000+
    $0.31565