PDP SEO Portlet

BTA08-600CWRG

Thyristor TRIAC 600V 84A 3-Pin(3+Tab) TO-220AB Insulated Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA08-600CWRG
Secondary Manufacturer Part#: BTA08-600CWRG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BTA08-600CWRG is a 8A insulated Snubberless TRIAC suitable for general purpose AC switching. The logic-level versions are designed to interface directly with low power drivers such as microcontroller. It can be used as an ON/OFF function in various applications. By using an internal ceramic pad, the BTA series provides voltage insulated tab (rated at 2500Vrms) complying with UL standards.

  • 8A IT(RMS) ON-state current
  • 800V Vdrm/Vrrm Repetitive peak OFF-state voltage
  • 10mA IGT (Q1) Triggering gate current

Technical Attributes

Find Similar Parts

Description Value
1.2
35
3
8
125 °C
84
1.55
600
BTA08 Series
Through Hole
ITO-220AB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  750.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.3381
2000+
$0.3131
4000+
$0.3104
8000+
$0.3088
16000+
$0.3072