PDP SEO Portlet

BTA08-600BWRG

Thyristor TRIAC 600V 84A 3-Pin(3+Tab) TO-220AB Isolated Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA08-600BWRG
Secondary Manufacturer Part#: BTA08-600BWRG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Available either in through-hole or surface-mount packages, the BTA08, BTB08, T810, T835 is suitable for general purpose AC switching. It can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits or for phase control operation in light dimmers and motor speed controllers, etc.The Snubberless versions (BTABTB08_xxxxW and T8 series) are specially recommended for use on inductive loads, thanks to their high commutation performances.Logic level versions are designed to interface directly with low power drivers such as micro-controller.By using an internal ceramic pad, the BTA series provides voltage insulated tab (rated at 2500 VRMS) complying with UL standards.

  • On-state rms current, IT(RMS)8 A
  • Repetitive peak off-state voltage, VDRM/VRRM600 to 800 V
  • Triggering gate current, IGT (Q1)5 to 50 mA
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.2
    50
    3
    8
    125 °C
    84
    1.55
    600
    BTA08 Series
    Through Hole
    ITO-220AB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  571.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1  
    USD $:
    1000+
    $0.32767
    2000+
    $0.31857
    4000+
    $0.3142
    8000+
    $0.30996
    16000+
    $0.30583