PDP SEO Portlet

BTA06-600CRG

Triac, 600 V, 6 A, TO-220AB, 1.3 V, 60 A, 25 mA

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA06-600CRG
Secondary Manufacturer Part#: BTA06-600CRG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Snubberles logic level and standard TRIACs are specially recommended for use on inductive loads, thanks to their high commutation performance. Available either in through-hole and surfacemount packages, these devices are suitable for general purpose AC switching. They can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits or for phase control operation in light dimmers and motor speed controllers, etc. The Logic level versions are designed to interface directly with low power drivers such as microcontrollers.

  • RMS on-state current (full sine wave): 6 A
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.3
    25
    3
    6
    125 °C
    63
    1.55
    600
    BTA06 Series
    Through Hole
    ITO-220AB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:1000  
    USD $:
    2000+
    $0.36064
    4000+
    $0.3588
    8000+
    $0.35696
    16000+
    $0.35512
    32000+
    $0.35328