PDP SEO Portlet

BTA06-600BRG

Thyristor TRIAC 600V 63A 3-Pin(3+Tab) TO-220AB Insulated Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: BTA06-600BRG
Secondary Manufacturer Part#: BTA06-600BRG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Available either in through-hole or surface-mount packages, the BTA06 triac series is suitable for general purpose AC switching. They can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits. or for phase control operation in light dimmers, motor speed controllers.The snubberless and logic level versions (BTA/ BTB.W) are specially recommended for use on inductive loads, thanks to their high commutation performances.By using an internal ceramic pad, the BTA series provides voltage insulated tab (rated at 2500VRMS) complying with UL standards.

  • RMS on-state current (full sine wave): 6 A
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.3
    50
    3
    6
    125 °C
    63
    1.55
    600
    BTA06 Series
    Through Hole
    ITO-220AB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:50  
    USD $:
    2000+
    $0.32249
    4000+
    $0.31353
    8000+
    $0.30923
    16000+
    $0.30505
    32000+
    $0.30099