PDP SEO Portlet

BLUENRG-MSQTR

RF Transceiver, 2.4GHz to 2.4835GHz, GFSK, 1Mbps, 8dBm out, -88dBm in, 1.7V to 3.6V, QFN-32

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: BLUENRG-MSQTR
Secondary Manufacturer Part#: BLUENRG-MSQTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BlueNRG-MS is a very low power Bluetooth low energy (BLE) single-mode network processor, compliant with Bluetooth specification v4.1. The BlueNRG-MS supports multiple roles simultaneously, and can act at the same time as Bluetooth Smart sensor and hub device.The entire Bluetooth low energy stack runs on the embedded Cortex M0 core. The non-volatile Flash memory allows on-field stack upgrading. The BlueNRG-MS allows applications to meet of the tight advisable peak current requirements imposed with the use of standard coin cell batteries. The maximum peak current is only 10 mA at 1 dBm of output power. Ultra low-power sleep modes and very short transition times between operating modes allow very low average current consumption, resulting in longer battery life. The BlueNRG-MS offers the option of interfacing with external microcontrollers using SPI transport layer.

  • Bluetooth specification v4.1 compliant master and slave single-mode Bluetooth low energy network processor
  • Embedded Bluetooth low energy protocol stack: GAP, GATT, SM, L2CAP, LL, RF-PHY
  • Bluetooth low energy profiles provided separately
  • Operating supply voltage: from 1.7 to 3.6 V
  • 8.2 mA maximum TX current (@0 dBm, 3.0 V)
  • Down to 1.7 µA current consumption with active BLE stack
  • Integrated linear regulator and DC-DC step-down converter
  • Up to +8 dBm available output power (at antenna connector)
  • Excellent RF link budget (up to 96 dB)
  • Accurate RSSI to allow power control
  • Proprietary application controller interface (ACI), SPI based, allows interfacing with an external host application microcontroller
  • Full link controller and host security
  • High performance, ultra-low power Cortex-M0 32-bit based architecture core
  • On-chip non-volatile Flash memory
  • AES security co-pr

  • Technical Attributes

    Find Similar Parts

    Description Value
    5 x 5 x 0.83
    7 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 5A992.C
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  6000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $1.79256
    6000+
    $1.77724
    12000+
    $1.75196
    24000+
    $1.72668
    48000+
    $1.7014