PDP SEO Portlet

BLUENRG-M2SA

Bluetooth Module, BLE 5.2, -85 dBm, 1.7 V to 3.6 V Supply, -40 °C to 85 °C

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: BLUENRG-M2SA
Secondary Manufacturer Part#: BLUENRG-M2SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BLUENRG-M2SA is a Bluetooth® low energy system-on-chip application processor certified module, compliant with BT specifications v5.0 and BQE qualified. The BLUENRG-M2SA module supports multiple roles simultaneously. The BLUENRG-M2SA is based on BlueNRG-2 system-on-chip and entire Bluetooth Low Energy stack and protocols are embedded into module. The BLUENRG-M2SA module provides a complete RF platform in a tiny form factor. Radio, embedded antenna and high frequency oscillators are integrated to offer a certified solution to optimize the time to market of the final applications. The BLUENRG-M2SA can be powered directly with a pair of AAA batteries or any power source from 1.7 to 3.6V.

  • Based on BlueNRG-2, BLE SoC
  • UART, I2C, SPI, GPIO, timer, ADC, watchdog & RTC, DMA controller, PDM processor, SWD debug Interface
  • On-board chip antenna
  • Small form factor: 11.5mmx13.5mm
  • Complemented with Bluetooth low energy protocol stack library (GAP, GATT, SM, L2CAP, LL)
  • AES security co-processor
  • Bluetooth low energy SDK with wide range of profile available
  • Pre-programmed UART bootloader
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
2.4GHz to 2.4835GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  6000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$5.73019
2000+
$5.68122
4000+
$5.60041
8000+
$5.5196
16000+
$5.43878