PDP SEO Portlet

BLUENRG-332VC

Wireless SoC Bluetooth 5.3 ARM Cortex-M0+ 64MHz Single Core 192kB Flash 24kB RAM Memory 1.7V to 3.6V 36-Pin WLCSP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: BLUENRG-332VC
Secondary Manufacturer Part#: BLUENRG-332VC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BLUENRG-332VC is a programmable Bluetooth® low energy wireless SoC. It is compliant with Bluetooth Low Energy SIG core specification version 5.3 addressing point-to-point connectivity and Bluetooth Mesh networking and allows large-scale device networks to be established in a reliable way. The BlueNRG-LPS embeds an Arm® Cortex®-M0+ microcontroller that can operate up to 64MHz and also the BlueNRG core co-processor (DMA based) for Bluetooth Low Energy timing critical operations. True random number generator (RNG), encryption AES maximum 128bit security co-processor, public key accelerator (PKA), CRC calculation unit, 64-bit unique ID, flash memory read and write protection. Typical applications are industrial, home, and industrial automation, asset tracking, ID location, real-time locating system, smart lighting, fitness, wellness and sports, healthcare, consumer medical, security/proximity, remote control, assisted living, mobile phone peripherals, PC peripherals.

  • Long range (coded PHY), advertising extensions, channel selection algorithm #2, GATT caching
  • Programmable output power up to +8dBm (at antenna connector)
  • 128 physical connections, integrated balun, support for external PA and LNA
  • BlueNRG core coprocessor (DMA based) for Bluetooth low energy timing critical operation
  • Dynamic current consumption: 14µA/MHz, operating supply voltage: from 1.7 to 3.6V
  • High efficiency embedded SMPS step-down converter with intelligent bypass mode
  • On-chip non-volatile flash memory of 192Kbytes, on-chip RAM of 24Kbytes + 4Kbytes PKA RAM
  • One-time-programmable (OTP) memory area of 1Kbytes, embedded UART bootloader
  • 12-bit ADC with 8 input channels, up to 16 bits with down sampler, battery monitoring
  • WLCSP36 package, -40°C to 105°C temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.26304
5000+
$1.25509
10000+
$1.23185
20000+
$1.20946
40000+
$1.2