PDP SEO Portlet

BLUENRG-232N

Wireless Network Coprocessor, Low Energy, Bluetooth, 32 MHz, 1.7 V to 3.6 V in, QFN-32

Manufacturer:STMicroelectronics
Product Category: Processors, Network Processors
Avnet Manufacturer Part #: BLUENRG-232N
Secondary Manufacturer Part#: BLUENRG-232N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BLUENRG-232N is an ultra low power (ULP) network coprocessor solution for Bluetooth® low energy applications. It embeds the STMicroelectronics’s state-of-the-art RF radio IPs combining unparalleled performance with extremely long battery lifetime. It is fully compliant with Bluetooth core specification version 5.2 and supports enhanced features such as state-of-the-art security, privacy, and extended packet length for faster data transfer upto 700kbps at application level. It is Bluetooth® 5.2 certified ensuring interoperability with the latest generation of smartphones and other host devices. The Bluetooth low energy stack runs on the embedded ARM Cortex-M0 core. It is used in applications such as watches, fitness, wellness and sports, consumer medical, security/proximity, remote control, home and industrial automation, assisted living, mobile phone peripherals, lighting, PC peripherals.

  • Low-power radio performance, sleep current consumption down to 900nA
  • Upto +8dBm programmable output power level (at antenna connector)
  • Excellent RF link budget (upto 96dB), integrated DC-DC step-down converter and LDO regulators
  • Upto 8 simultaneous connections handled
  • Over-the-air firmware update is 2.5 times faster, LE secure connections
  • Operating battery supply voltage from 1.7V to 3.6V
  • Frequency range from 2400 to 2483.5MHz
  • Frequency tolerance is ±50ppm maximum
  • Operating ambient temperature range from -40°C to +105°C, QFN32 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.96
6000+
$1.95
12000+
$1.94
24000+
$1.93
48000+
$1.92