PDP SEO Portlet

BLUENRG-232

Bluetooth SoC, Bluetooth 5.2, 32 Pins, QFN

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: BLUENRG-232
Secondary Manufacturer Part#: 24AC7656
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Bluetooth low energy (BLE) single-mode system-on-chip extends the features of award-winning BlueNRG network processor enabling usage of embedded Cortex M0 for running user application code. It includes 256KB of programming flash memory 24KB of static RAM memory with retention (two 12KB banks) and SPI, UART, I2C standard communication interface peripherals. It also features multifunction timers, watchdog, RTC and DMA controller. An ADC is available for interfacing with analogue sensors and for reading the measurement of the integrated battery monitor. Suitable for use in watches, fitness, wellness and sports, consumer medical, security/proximity, remote control, home and industrial automation , assisted living, mobile phone peripherals, lighting and PC peripherals.

  • Bluetooth low energy single mode system on-chip compliant with Bluetooth 4.2
  • Integrated linear regulator and DC-DC stepdown converter
  • High performance, ultra-low power CortexM0 32bit based architecture core
  • 14, 15 or 26 GPIOs
  • 2 x multifunction timer, 10bit ADC and PDM stream processor
  • 16 or 32MHz crystal oscillator, 32KHz ring oscillator
  • Battery voltage and temperature sensors
  • Up to +8dBm available output power (at antenna connector)
  • Accurate RSSI to allow power control
  • Down to 1µA current consumption with active BLE stack (sleep mode)

Technical Attributes

Find Similar Parts

Description Value
Consumer Medical, Fitness, Home and Industrial Automation, Remote Control, Security/Proximity, Wellness and Sports, Watches

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.81
10+
$3.21
25+
$3.0
50+
$2.93
100+
$2.85
250+
$2.74
500+
$2.59