PDP SEO Portlet

BLUENRG-134

Bluetooth SoC, Bluetooth 5.2, 34 Pins, WLCSP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: BLUENRG-134
Secondary Manufacturer Part#: BLUENRG-134
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Bluetooth specification compliant master, slave and multiple roles simultaneously, single-mode Bluetooth low energy systemon-chip
  • Integrated linear regulator and DC-DC stepdown converter
  • High performance, ultra-low power CortexM0 32-bit based architecture core
  • Programmable 160 KB Flash
  • 24 KB RAM with retention (two 12 KB banks)
  • 1 x UART interface
  • 1 x SPI interface
  • 2 x I2C interface
  • 14 or 15 GPIO
  • 2 x multifunction timer
  • 10-bit ADC
  • Watchdog & RTC
  • DMA controller
  • PDM stream processor
  • 16 or 32 MHz crystal oscillator
  • 32 kHz crystal oscillator
  • 32 kHz ring oscillator
  • Battery voltage monitor and temperature sensor
  • Up to +8 dBm available output power (at antenna connector)
  • Excellent RF link budget (up to 96 dB)
  • Accurate RSSI to allow power control
  • 8.2 mA maximum TX current (@ 0 dBm, 3.0 V)
  • Down to 1 µA current

Technical Attributes

Find Similar Parts

Description Value
Consumer Medical, Fitness, Home and Industrial Automation, Remote Control, Security/Proximity, Wellness and Sports, Watches
ARM Cortex M0
34

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.03671
5000+
$1.03019
10000+
$1.01111
20000+
$0.99273
40000+
$0.975