PDP SEO Portlet

BLUENRG-132

Bluetooth SoC, Bluetooth 5.2, 32 Pins, QFN

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: BLUENRG-132
Secondary Manufacturer Part#: BLUENRG-132
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BlueNRG is a very low power Bluetooth Low Energy (BLE) single-mode network processor, compliant with Bluetooth specification v4.0. The BlueNRG can act as slave. The Bluetooth Low Energy stack runs on the embedded ARM Cortex-M0 core. The stack is stored on the on-chip non-volatile Flash memory and can be easily upgraded via SPI. The device comes pre-programmed with a production-ready stack image (whose version could change at any time without notice). A different or more up-to-date stack image can be downloaded from the ST web site and programmed on the device through the ST provided software tools. The BlueNRG allows applications to meet the tight advisable peak current requirements imposed by the use of standard coin cell batteries. The maximum peak current is only 10 mA at 1 dBm of output power. Ultra low-power sleep modes and very short transition times between operating modes allow very low average current consumption, resulting in longer battery life. The BlueNRG offers the option of interfacing with external microcontrollers using SPI transport layer.

Bluetooth specification v4.0 compliant, slave single-mode Bluetooth low energy network processor Embedded Bluetooth low energy protocol stack: GAP, GATT, SM, L2CAP, LL, RFPHY Bluetooth low energy profiles provided separately Operating supply voltage: from 2.0 to 3.6 V 8.2 mA maximum TX current (@0 dBm, 3.0 V) Down to 1.7 µA current consumption with active BLE stack Integrated linear regulator and DC-DC stepdown converter Up to +8 dBm available output power (at antenna connector) Excellent RF link budget (up to 96 dB) Accurate RSSI to allow power control Proprietary application controller interface (ACI), SPI based, allows interfacing with an external host application microcontroller Full link controller and host security High performance, ultra-low power CortexM0 32-bit based architecture core Upgradable BLE stack (stored in embedded Flash memory, via SPI) AES security co-processor Low power modes 16 or 32 MHz crystal oscillator 12 MHz ring oscillator 32 kHz crystal oscillator 32 kHz r

Technical Attributes

Find Similar Parts

Description Value
Consumer Medical, Fitness, Home and Industrial Automation, Remote Control, Security/Proximity, Wellness and Sports, Watches
32

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.65278
6000+
$1.64239
12000+
$1.61198
24000+
$1.58267
48000+
$1.5544