BDX34C
Trans Darlington PNP 100V 10A 3-Pin(3+Tab) TO-220 Tube
- RoHS 10 Compliant
- Tariff Charges
The BDX34C is a -100V Silicon Epitaxial Base PNP Power Transistor in monolithic Darlington configuration. It is intended for use in power linear and switching applications. Fast switching times and very low saturation voltage resulting in reduced switching and conduction losses.
- Complementary to the BDX33C
- Well-controlled hFE parameter for increased reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| 10 | ||
| 750 | ||
| 3 | ||
| 150 °C | ||
| 70 | ||
| BDX3 Series | ||
| TO-220 | ||
| Through Hole | ||
| Dual PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |