PDP SEO Portlet

BDW94CFP

Trans Darlington PNP 100V 12A 3-Pin(3+Tab) TO-220FP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: BDW94CFP
Secondary Manufacturer Part#: BDW94CFP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BDW93CFP is a silicon Epitaxial-Base NPN transistor in monolithic Darlington configuration mounted in TO-220FP fully molded insulated package. It is intented for use in power linear and switching applications.The complementary PNP type is the BDW94CFP.

  • STMicroelectronics PREFERRED SALESTYPES
  • MONOLITHIC DARLINGTON CONFIGURATION
  • COMPLEMENTARY PNP - NPN DEVICES
  • INTEGRATED ANTIPARALLEL COLLECTOR-EMITTER DIODE
  • FULLY MOLDED INSULATED PACKAGE
  • 2000 V DC INSULATION (U.L. COMPLIANT)
  • Technical Attributes

    Find Similar Parts

    Description Value
    100
    12
    1000
    3
    150 °C
    33
    BDW Series
    TO-220FP
    Through Hole
    Dual PNP

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:1000  
    USD $:
    3000+
    $0.4802
    6000+
    $0.45825
    12000+
    $0.4559
    24000+
    $0.45355
    48000+
    $0.4512