BDW93CFP
Trans Darlington NPN 100V 12A 3-Pin(3+Tab) TO-220FP Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Bipolar Transistors, Darlington Transistors
Avnet Manufacturer Part #: BDW93CFP
Secondary Manufacturer Part#: BDW93CFP
- RoHS 10 Compliant
- Tariff Charges
The BDW93CFP is a silicon Epitaxial-Base NPN transistor in monolithic Darlington configuration mounted in TO-220FP fully molded insulated package. It is intented for use in power linear and switching applications.The complementary PNP type is the BDW94CFP.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| 12 | ||
| 1000 | ||
| 3 | ||
| 150 °C | ||
| 33 | ||
| BDW Series | ||
| TO-220FP | ||
| Through Hole | ||
| Dual NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |