PDP SEO Portlet

BDW93C

Trans Darlington NPN 100V 12A 3-Pin(3+Tab) TO-220 Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: BDW93C
Secondary Manufacturer Part#: BDW93C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BDW93C is a silicon Epitaxial-Base NPN power transistor in monolithic Darlington configuration mounted in Jedec TO-220 plastic package. It is intented for use in power linear and switching applications. The complementary PNP type is BDW94C. Also BDW94B is a PNP type.

  • STMicroelectronics PREFERRED SALESTYPES
  • COMPLEMENTARY PNP -NPN DEVICES
  • INTEGRATED ANTIPARALLEL COLLECTOR-EMITTER DIODE
  • Technical Attributes

    Find Similar Parts

    Description Value
    100
    12
    1000
    3
    150 °C
    80
    BDW Series
    TO-220
    Through Hole
    Dual NPN

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:1000  
    USD $:
    2000+
    $0.32722
    4000+
    $0.32516
    8000+
    $0.31914
    16000+
    $0.31333
    32000+
    $0.30774