BD911
Trans GP BJT NPN 100V 15A 3-Pin(3+Tab) TO-220 Tube
- RoHS 10 Compliant
- Tariff Charges
The BD909 and BD911 are silicon Epitaxial-Base NPN power transistors mounted in Jedec TO-220 plastic package. They are intented for use in power linear and switching applications. The complementary PNP types are BD910 and BD912 respectively.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 V | ||
| 15 A | ||
| 50 | ||
| 3 | ||
| 150 °C | ||
| 90 W | ||
| TO-220AB | ||
| Through Hole | ||
| NPN | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |