BD681
Darlington Transistor, NPN, 100 V, 40 W, 4 A, SOT-32, 3 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Bipolar Transistors, Darlington Transistors
Avnet Manufacturer Part #: BD681
Secondary Manufacturer Part#: BD681
- RoHS 10 Compliant
- Tariff Charges
The BD681 is a NPN Plastic Power Darlington Transistor with 100V collector-emitter voltage and 40W power dissipation.
- Collector-base voltage(Vcbo = 100V)
- Emitter-base voltage(Vebo = 5V)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 V | ||
| 4 A | ||
| 750 | ||
| 3 | ||
| 150 °C | ||
| 40 W | ||
| BD6 Series | ||
| SOT-32 | ||
| Through Hole | ||
| Dual NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |