BD437
Trans GP BJT NPN 45V 4A 3-Pin(3+Tab) SOT-32 Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BD437
Secondary Manufacturer Part#: BD437
- RoHS 10 Compliant
- Tariff Charges
The BD437 is a NPN silicon complementary epitaxial-base Power Transistor in a JEDEC plastic package. It is intended for use in medium power linear and switching applications.
- PNP complementary type is BD438
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 V | ||
| 4 A | ||
| 140 | ||
| 3 | ||
| 150 °C | ||
| 36 W | ||
| TO-126 | ||
| Through Hole | ||
| NPN | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |