BD238
Trans GP BJT PNP 80V 2A 3-Pin(3+Tab) SOT-32
Manufacturer:STMicroelectronics
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BD238
Secondary Manufacturer Part#: BD238
- RoHS 10 Compliant
- Tariff Charges
The device is manufactured in planar technology with “Base Island” layout. The resulting transistor shows exceptional high gain performance coupled with very low saturation voltage. The NPN type is BD237.
- Low saturation voltage
- PNP transistor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 2 A | ||
| 40 | ||
| 3 | ||
| 150 °C | ||
| 25 W | ||
| TO-126 | ||
| Through Hole | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |