BD140
Trans GP BJT PNP 80V 3A 3-Pin(3+Tab) SOT-32 Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BD140
Secondary Manufacturer Part#: BD140
- RoHS 10 Compliant
- Tariff Charges
These epitaxial planar transistors are mounted in the SOT-32 plastic package. They are designed for audio amplifiers and drivers utilizing complementary or quasi-complementary circuits.The NPN types are the BD135 and BD139, and the complementary PNP types are the BD136 and BD140.
- Pre-selected in DC current gain
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 1.5 A | ||
| 250 | ||
| 3 | ||
| 150 °C | ||
| 1.25 W | ||
| SOT-32 | ||
| Through Hole | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |