BCP56-16
Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-223 T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BCP56-16
Secondary Manufacturer Part#: BCP56-16
- RoHS 10 Compliant
- Tariff Charges
The BCP56-16 is a NPN low-power epitaxial planar Silicon Transistor in a plastic package for surface-mount circuits.
- In compliance with the 2002/93/EC European directive
- PNP complementary is BCP53-16
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 1 A | ||
| 25 | ||
| 3 | ||
| 150 °C | ||
| 1.6 W | ||
| SOT-223 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |