BAT54WFILMY
Diode Schottky 40V 0.3A 3-Pin SOT-323 T/R
- RoHS 10 Compliant
- Tariff Charges
The BAT54 series uses 40 V Schottky barrier diodes packaged in SOT-23, SOT-323. These devices are suitable for automotive application.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 | ||
| SOT-323 | ||
| Single | ||
| Surface Mount | ||
| 1 | ||
| 900 | ||
| 3 | ||
| 150 °C | ||
| BAT54 Series | ||
| AEC-Q101 | ||
| 40 | ||
| 5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |