PDP SEO Portlet

BAT54KFILM

Small Signal Schottky Diode, 40 V, 300 mA, 900 mV, 1 A, 150 °C

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: BAT54KFILM
Secondary Manufacturer Part#: BAT54KFILM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BAT54KFILM is a surface mount Small Signal Schottky Diode featuring extremely fast switching, low capacitance, low forward and reverse recovery times.

  • Low conduction and reverse losses
  • Negligible switching losses
  • ECOPACK®2 compliant component
  • 150°C Operating junction temperature (maximum)

Technical Attributes

Find Similar Parts

Description Value
300 mA
SOD-523
Single
Surface Mount
1.25 A
900 mV
2
150 °C
40 V
5 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  963000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0245
6000+
$0.02438
12000+
$0.02425
24000+
$0.02412
48000+
$0.024