BAT54FILM
Diode Small Signal Schottky 40V 0.3A 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAT54FILM
Secondary Manufacturer Part#: BAT54FILM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 | ||
| SOT-23 | ||
| Single | ||
| Surface Mount | ||
| 1.25 | ||
| 900 | ||
| 3 | ||
| 150 °C | ||
| 40 | ||
| 5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |