PDP SEO Portlet

BAT54AFILM

Small Signal Schottky Diode, Dual Common Anode, 30 V, 200 mA, 400 mV, 600 mA, 150 °C

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: BAT54AFILM
Secondary Manufacturer Part#: BAT54AFILM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BAT54AFILM is a surface mount Small Signal Schottky Diode featuring extremely fast switching, low capacitance, low forward and reverse recovery times.

  • Low conduction and reverse losses
  • Negligible switching losses
  • ECOPACK®2 compliant component
  • 150°C Operating junction temperature (maximum)

Technical Attributes

Find Similar Parts

Description Value
300 mA
SOT-323
Dual Common Anode
Surface Mount
1.25 A
900 mV
3
150 °C
BAT54 Series
40 V
5 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  36000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02215
6000+
$0.02204
12000+
$0.02192
24000+
$0.02181
48000+
$0.0217