BAT48
Small Signal Schottky Diode, Single, 40 V, 350 mA, 400 mV, 7.5 A, 125 °C
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAT48
Secondary Manufacturer Part#: BAT48
- RoHS 10 Compliant
- Tariff Charges
The BAT48 is a small signal Schottky Diode features low leakage current losses, negligible switching losses, very low turn-on voltage and extremely fast switching. Suitable for general purposes.
- Low forward and reverse recovery times
- Low capacitance
- 40V Breakdown reverse voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 350 | ||
| DO-35 | ||
| Single | ||
| Through Hole | ||
| 7.5 | ||
| 900 | ||
| 2 | ||
| 125 °C | ||
| BAT48 Series | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |