PDP SEO Portlet

BAT46WFILM

Small Signal Diode, Single, 100 V, 150 mA, 1 V, 1 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: BAT46WFILM
Secondary Manufacturer Part#: BAT46WFILM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BAT46WFILM is a general purpose metal to silicon Small Signal Schottky Diode featuring high breakdown voltage, low forward voltage drop and low turn-on voltage. This diode is suited for protection and routing operations.

  • Very low conduction losses
  • Negligible switching losses
  • Surface mount device
  • -65 to 125°C Junction temperature range

Technical Attributes

Find Similar Parts

Description Value
150
SOT-323
Single
Surface Mount
1
1
3
150 °C
BAT46 Series
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  27000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0228