PDP SEO Portlet

BAT41KFILM

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 1 A

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: BAT41KFILM
Secondary Manufacturer Part#: 05X9518
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BAT41KFILM is a general purpose metal to silicon Small Signal Schottky Diode featuring extremely fast switching, low forward and reverse recovery times. This diode is specially suited for switching mode with low IR losses. This device has integrated protection against excessive voltage such as electrostatic discharges.

  • Very low conduction losses
  • Negligible switching losses
  • Surface mount device
  • Low capacitance diode
  • 150°C Operating junction temperature (maximum)

Technical Attributes

Find Similar Parts

Description Value
200
SOD-523
Single
Surface Mount
1
1
2
150 °C
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.353
10+
$0.219
100+
$0.142
500+
$0.108
1000+
$0.094