BAT41
Diode Small Signal Schottky 100V 0.1A 2-Pin DO-35
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAT41
Secondary Manufacturer Part#: BAT41
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| DO-35 | ||
| Single | ||
| Through Hole | ||
| 750 | ||
| 1 | ||
| 2 | ||
| 125 °C | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |