BAT30SWFILM
Diode Small Signal Schottky 30V 0.3A 3-Pin SOT-323 T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAT30SWFILM
Secondary Manufacturer Part#: BAT30SWFILM
- RoHS 10 Compliant
- Tariff Charges
The BAT30SWFILM is a surface mount Small Signal Schottky Diode featuring extremely fast switching, low forward and reverse recovery times. This diode is specially suited for switching mode applications needing low forward voltage drop diodes.
- Very low conduction losses
- Negligible switching losses
- Low capacitance diode
- 150°C Operating junction temperature (maximum)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 | ||
| SOT-323 | ||
| Dual Series | ||
| Surface Mount | ||
| 1 | ||
| 580 | ||
| 3 | ||
| 150 °C | ||
| BAT30 Series | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |