PDP SEO Portlet

BAT30KFILM

Small Signal Schottky Diode, Single, 30 V, 300 mA, 580 mV, 1 A, 150 °C, SOD-523, 2 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: BAT30KFILM
Secondary Manufacturer Part#: BAT30KFILM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BAT30 series uses 30 V Schottky barrier diodes encapsulated in SOD-523 or SOT-323 packages.This device is specially suited for switching mode applications needing low forward voltage drop diodes.

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • Extremely fast switching
  • Surface mount device
  • Low capacitance diode
  • ECOPACK® 2 and RoHS compliant compo

  • Technical Attributes

    Find Similar Parts

    Description Value
    300
    SOD-523
    Single
    Surface Mount
    1
    580
    2
    150 °C
    BAT30 Series
    30

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100070
    Schedule B: 8541100070
    In Stock :  450000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.04018
    6000+
    $0.03998
    12000+
    $0.03977
    24000+
    $0.03956
    48000+
    $0.03936