BAT20JFILM
Schottky Rectifier, 23 V, 1 A, Single, SOD-323, 620 mV
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: BAT20JFILM
Secondary Manufacturer Part#: BAT20JFILM
- RoHS 10 Compliant
- Tariff Charges
The BAT20JFILM is a surface-mount Schottky Barrier Diode with high efficiency switching and ultra-low leakage current. It is especially suited for switching mode in PDA power management applications or LED driver circuits (step up converters).
- Low conduction losses
- Very low reverse current
- Negligible switching losses
- Low capacitance diode
- Low forward and reverse recovery times
- Extremely fast switching
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| SOD-323 | ||
| Single | ||
| Surface Mount | ||
| 5 | ||
| 620 | ||
| 2 | ||
| 150 °C | ||
| 23 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |