BAS70KFILM
RF Schottky Diode, Single, 70 V, 70 mA, 1 V, 2 pF, SOD-523
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAS70KFILM
Secondary Manufacturer Part#: BAS70KFILM
- RoHS 10 Compliant
- Tariff Charges
The BAS70KFILM is a low series inductance and resistance Schottky Diode for signal detection and temperature compensation in RF applications.
- Very Low Conduction Loss
- Negligible Switching Losses
- Low Forward and Reverse Recovery Times
- Surface Mount
- Low Capacitance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 mA | ||
| SOD-523 | ||
| Single | ||
| Surface Mount | ||
| 1 A | ||
| 1 V | ||
| 2 | ||
| 150 °C | ||
| BAS70 Series | ||
| 70 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |