BAR46AFILM
Diode Small Signal Schottky 100V 0.15A 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAR46AFILM
Secondary Manufacturer Part#: BAR46AFILM
- RoHS 10 Compliant
- Tariff Charges
High voltage Schottky rectifier suited for SLIC protection during the card insertion operation.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 | ||
| SOT-23 | ||
| Dual Common Anode | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| 150 °C | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |