PDP SEO Portlet

BAR43SFILM

Small Signal Schottky Diode, Dual Series, 30 V, 100 mA, 330 mV, 750 mA, 150 °C

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: BAR43SFILM
Secondary Manufacturer Part#: BAR43SFILM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BAR43SFILM is a 3-pin 30V surface-mount small signal Schottky Diode featuring very low turn-ON voltage and fast switching. It is a general purpose metal to silicon diode accepts very small conduction losses and negligible switching losses.

  • Low forward voltage drop
  • DA5 Marking

Technical Attributes

Find Similar Parts

Description Value
100 mA
SOT-23
Dual Series
Surface Mount
750 mA
450 V
3
150 °C
BAR43 Series
30 V
5 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  42000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02456
6000+
$0.0244
12000+
$0.02395
24000+
$0.02352
48000+
$0.0231