PDP SEO Portlet

BAR43FILM

Schottky Rectifier, 30 V, 100 mA, Single, SOT-23, 3 Pins, 330 mV

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: BAR43FILM
Secondary Manufacturer Part#: BAR43FILM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BAR43FILM is a surface-mount small signal general-purpose metal to silicon Schottky Diode features very low turn-ON voltage and fast switching.

  • Very small conduction losses
  • Negligible switching losses
  • Low forward voltage drop

Technical Attributes

Find Similar Parts

Description Value
100 mA
SOT-23
Single
Surface Mount
750 mA
450 V
3
150 °C
BAR43 Series
30 V
5 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  111000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02262
6000+
$0.02109
12000+
$0.02072
24000+
$0.02036
48000+
$0.02