BAR42FILM
Small Signal Schottky Diode, Single, 30 V, 100 mA, 400 mV, 750 mA, 150 °C
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAR42FILM
Secondary Manufacturer Part#: BAR42FILM
- RoHS 10 Compliant
- Tariff Charges
The BAR42FILM is a general purpose metal to silicon Small Signal Schottky Diode featuring very low turn-on voltage, fast switching, negligible switching losses and very small conduction losses.
- Low forward voltage drop
- Surface mount device
- 150°C Operating junction temperature (maximum)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 | ||
| SOT-23 | ||
| Single | ||
| Surface Mount | ||
| 750 | ||
| 650 | ||
| 3 | ||
| 150 °C | ||
| BAR42 Series | ||
| 30 | ||
| 5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |