PDP SEO Portlet

BALF-SPI-01D3

RF Transformer 779MHz to 956MHz Surface Mount

Manufacturer:STMicroelectronics
Product Category: Transformers, RF Transformers
Avnet Manufacturer Part #: BALF-SPI-01D3
Secondary Manufacturer Part#: 98Y2092
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

50 ohm nominal input/conjugate match balun to SPIRIT1 with integrated harmonic filter. It is suitable for use in 868MHz and 915MHz impedance matched balun filter, optimized for SPIRIT1 sub GHz RFIC applications.

  • Low insertion loss
  • Low amplitude imbalance
  • Low phase imbalance
  • Small footprint
  • Very low profile ( 670µm)
  • High RF performance
  • RF BOM and area reduction

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver-Copper
260
Surface Mount
779, 956 MHz
-40 to 85 °C
6Flip-Chip
6
2 x 1.4 x 0.45
Flip-Chip
Balun Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 117 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.459
10+
$0.426
25+
$0.412
50+
$0.402
100+
$0.392
250+
$0.38
500+
$0.371