PDP SEO Portlet

BALF-NRG-01D3

Balun Transformer, 50ohm, -1.1 dB, Flip-Chip, 2.4 GHz, 2.5 GHz

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: BALF-NRG-01D3
Secondary Manufacturer Part#: BALF-NRG-01D3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

50 ohm nominal input/conjugate match balun balun to BlueNRG transceiver with integrated harmonic filter. It is suitable for use in Bluetooth low energy impedance matched balun filter and optimized for ST BlueNRG RFIC.

  • Low insertion loss
  • Low amplitude imbalance
  • Low phase imbalance
  • Wafer level chip scale package (WLCSP)
  • Very low profile 670µm
  • High RF performance
  • RF BOM reduction
  • Small footprint

Technical Attributes

Find Similar Parts

Description Value
2400 to 2500 MHz
Flip-Chip
Balun Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.13405
10000+
$0.13321
20000+
$0.13074
40000+
$0.12836
80000+
$0.12607