BALF-CC25-02D3
RF Transformer 2.45 KHz Surface Mount
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Transformers, RF Transformers
Avnet Manufacturer Part #: BALF-CC25-02D3
Secondary Manufacturer Part#: BALF-CC25-02D3
- RoHS 10 Compliant
- Tariff Charges
STMicroelectronics BAL-CC25-02D3 is an ultra miniature balun which integrates a matching network in a monolithic glass substrate. This has been customized for the CC2541 RF transceivers.
It’s a design using STMicroelectronics IPD (integrated passive device) technology on nonconductive glass substrate to optimize RF performance
- 2.45 GHz balun with integrated matching network
- Matching optimized for following CC2541
- Low insertion loss
- Low amplitude imbalance
- Low phase imbalance
- Coated Flip-Chip on glass
- Small footprint: < 0.88 mm²
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Silver-Copper | ||
| Bump | ||
| 1.8 dB | ||
| Surface Mount | ||
| 2.45 kHz | ||
| -40 to 105 °C | ||
| 4 | ||
| 0.94 x 0.94 x 0.4 mm | ||
| Balun Transformer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |