PDP SEO Portlet

BAL-NRF01D3

RF Filter, Balun, 5 Pins, 2.4GHz to 2.54GHz, Flip-Chip

Manufacturer:STMicroelectronics
Product Category: Transformers, RF Transformers
Avnet Manufacturer Part #: BAL-NRF01D3
Secondary Manufacturer Part#: BAL-NRF01D3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BAL-NRF01D3 is a 50 ohm nominal input/conjugate match balun to nRF51422-QFAA, nRF24LE1, nRF51822-QFAA/AB, with an integrated harmonic filter. The device integrates matching network and harmonics filter. The device uses IPD technology on a non-conductive glass substrate to optimize RF performance. It has been tested and approved by Nordic Semiconductor in their nRF2723 and nRF2752 nRFgo modules. Application includes 2.45GHz impedance matched balun filter, optimized for Nordic's chip set nRF24LE1/AP2, nRF51422-QFAA (build code CA/C0), nRF51822-QFAA (build code CA/C0) and nRF51822-QFAB (build code AA/A0).

  • Low insertion loss, low amplitude imbalance
  • Low phase imbalance, small footprint 1.5mm²
  • RF BOM and area reduction
  • Frequency range (bandwidth) range from 2400 to 2540MHz (Tamb = 25°C)
  • Insertion loss in bandwidth is 2.25dB (typ, Tamb = 25°C)
  • Return loss in bandwidth is 10dB (typ, Tamb = 25°C)
  • Phase imbalance is 3° (typ, Tamb = 25°C)
  • Amplitude imbalance is 0.1dB (typ, Tamb = 25°C)
  • Flip chip package, operating temperature range from -40 to +105°C

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver-Copper
260
2.25 dB
Surface Mount
2400, 2540 MHz
-40 to 85 °C
SMD
5
1.5 x 1 x 0.425
SMD
Balun Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  25000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.15122
10000+
$0.14724
20000+
$0.14439
40000+
$0.14093
80000+
$0.13764