PDP SEO Portlet

BAL-CC1101-01D3

RF Transformer 779MHz to 928MHz Surface Mount

Manufacturer:STMicroelectronics
Product Category: Transformers, RF Transformers
Avnet Manufacturer Part #: BAL-CC1101-01D3
Secondary Manufacturer Part#: BAL-CC1101-01D3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STMicroelectronics BAL-CC1101-01D3 is an ultra miniature balun which integrates a matching network in a monolithic glass substrate. This has been customized for the CC1101 / CC1150 TI transceiver.It’s a design using STMicroelectronics IPD (integrated passive device) technology on non-conductive glass substrate to optimize RF performance.

  • 50 ? nominal input / conjugate match to CC1101 / CC1150
  • Low insertion loss
  • Low amplitude imbalance
  • Low phase imbalance
  • Coated Flip-Chip on glass
  • Small footprint: < 2.1=">
  • Benefits
  • Extremely low profile (< 550 µm after reflow)
  • High RF performance
  • RF BOM and area reduction
  • "

    Technical Attributes

    Find Similar Parts

    Description Value
    260
    1.9 dB
    Surface Mount
    779, 928 MHz
    -40 to 125 °C
    4
    2.02 x 1.05 x 0.63
    Flip-Chip
    Balun Transformer

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:5000  
    USD $: